Part Details for HLG-120H-20AB by Mean Well
Overview of HLG-120H-20AB by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-120H-20AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-120H-20AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.4433 | Buy Now |
DISTI #
HLG-120H-20AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 3A to 6A Single-OUT 17V to 22V 120W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-120H-20AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$49.1000 / $55.5000 | Buy Now |
DISTI #
709-HLG120H-20AB
|
Mouser Electronics | LED Power Supplies 120W 20V 6A Adjustable, Dimmable RoHS: Compliant | 0 |
|
$50.0000 / $58.3300 | Order Now |
DISTI #
75075784
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 120W, 20Vout, HLG-120 | MEAN WELL HLG-120H-20AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5300 / $56.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.8900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 120W - Adj/Dim: 20 Vdc @ 2,800mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$49.1000 / $55.5000 | Buy Now |
DISTI #
77362649
|
Verical | AC/DC LED Power Supply 120W Single 5-Pin Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$66.7536 | Buy Now |
DISTI #
HLG-120H-20AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 3A to 6A Single-OUT 17V to 22V 120W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-120H-20AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$49.1000 / $55.5000 | Buy Now |
DISTI #
HLG-120H-20AB
|
TME | Power supply: switched-mode, LED, 120W, 20VDC, 3÷6A, 90÷305VAC Min Qty: 1 | 2 |
|
$49.1000 / $55.5000 | Buy Now |
DISTI #
3481666
|
Farnell | LED DRIVER, CONSTANT CURRENT/VOLT, 120W RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$64.6863 | Buy Now |
Part Details for HLG-120H-20AB
HLG-120H-20AB CAD Models
HLG-120H-20AB Part Data Attributes:
|
HLG-120H-20AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-120H-20AB
Mean Well
1 Output, 120W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | DC INPUT VOLTAGE IS FROM 127 TO 431V | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Length | 220 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 22 V | |
Output Voltage-Min | 17 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |