Part Details for HLG-120H-42A by Mean Well
Overview of HLG-120H-42A by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-120H-42A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4550
|
Newark | Led Driv, Constant Current/Volt, 121.8W, Power Supply Applications:-, Output Power Max:121.8W, Output Voltage Max:42V, Output Current:2.9A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-120H-42A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0800 | Buy Now |
DISTI #
1866-2337-ND
|
DigiKey | LED DRVR CC/CV AC/DC 38-46V 2.9A Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$54.1360 / $59.2100 | Buy Now |
DISTI #
HLG-120H-42A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-120H-42A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
709-HLG120H-42A
|
Mouser Electronics | LED Power Supplies 121.8W 42V 2.9A 90-305VAC IP65 Rated RoHS: Compliant | 22 |
|
$54.1300 / $59.2100 | Buy Now |
DISTI #
70387463
|
RS | Power Supply, AC-DC,42V,2.9A,100-305V In, Sealed, PFC, LED Driver, HLG-120H Series | MEAN WELL HLG-120H-42A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$56.5500 / $59.2100 | Buy Now |
|
Future Electronics | 100 - 277Vac, 121.8W, 2900mA, 21-42V, [Potentiome...], IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$55.5800 / $58.3600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 121W - Adj: 42 Vdc @ 2 -900mA - Dim: 1-10Vdc/PWM/Resist. RoHS: Compliant |
135 In Stock 24 Factory Stock |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
51744006
|
Verical | AC/DC LED Power Supply 121.8W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1929 | Americas - 131 |
|
$59.5499 / $66.4994 | Buy Now |
DISTI #
77346450
|
Verical | AC/DC LED Power Supply 121.8W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$56.1820 / $61.5860 | Buy Now |
DISTI #
HLG-120H-42A
|
TME | Power supply: switched-mode, LED, 122W, 42VDC, 1.4÷2.9A, 90÷305VAC Min Qty: 1 | 12 |
|
$46.9000 / $53.0000 | Buy Now |
Part Details for HLG-120H-42A
HLG-120H-42A CAD Models
HLG-120H-42A Part Data Attributes
|
HLG-120H-42A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-120H-42A
Mean Well
1 Output, 121.8W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | DC INPUT VOLTAGE IS FROM 127 TO 431V | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Length | 220 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.9 A | |
Output Voltage-Max | 46 V | |
Output Voltage-Min | 38 V | |
Output Voltage-Nom | 42 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 121.8 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |