Datasheets
HLG-120H-54 by: Mean Well

1 Output, 124.2W, Hybrid, PACKAGE

Part Details for HLG-120H-54 by Mean Well

Overview of HLG-120H-54 by Mean Well

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HLG-120H-54

Part # Distributor Description Stock Price Buy
DISTI # 1866-2342-ND
DigiKey LED DRVR CC/CV AC/DC 27-54V 2.3A Min Qty: 1 Lead time: 12 Weeks Container: Box 15
In Stock
  • 1 $59.2100
  • 5 $57.5200
  • 10 $54.9820
  • 25 $54.1360
$54.1360 / $59.2100 Buy Now
DISTI # HLG-120H-54
Avnet Americas - Boxed Product (Development Kits) (Alt: HLG-120H-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 0
  • 1 $64.8000
$64.8000 Buy Now
DISTI # 709-HLG120H-54
Mouser Electronics LED Power Supplies 124.2W 54V 2.3A 90-305VAC IP67 Rated RoHS: Compliant 22
  • 1 $59.2100
  • 5 $57.5200
  • 12 $54.9800
  • 24 $54.1300
$54.1300 / $59.2100 Buy Now
DISTI # 70387467
RS Power Supply, AC-DC,54V,2.3A,100-305V In, Sealed, PFC, LED Driver, HLG-120H Series | MEAN WELL HLG-120H-54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 1
  • 1 $59.2100
$59.2100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $56.2500
$56.2500 Buy Now
Onlinecomponents.com AC/DC LED Pwr Sply - Const Curr/Volt - 124.2W - Fixed: 54 Vdc @ 2,300mA - Dim: No RoHS: Compliant 9 In Stock
  • 1 $53.0000
  • 5 $50.5000
  • 10 $48.3000
  • 20 $46.9000
$46.9000 / $53.0000 Buy Now
DISTI # HLG-120H-54
Avnet Americas - Boxed Product (Development Kits) (Alt: HLG-120H-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 0
  • 1 $64.8000
$64.8000 Buy Now
DISTI # HLG-120H-54
TME Power supply: switched-mode, LED, 120W, 54VDC, 2.3A, 90÷305VAC Min Qty: 1 1
  • 1 $53.0000
  • 5 $50.5000
  • 10 $48.3000
  • 20 $46.9000
$46.9000 / $53.0000 Buy Now
DISTI # HLG-120H-54
Avnet Americas - Boxed Product (Development Kits) (Alt: HLG-120H-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 0
  • 1 $64.8000
$64.8000 Buy Now
DISTI # 000000000003770475
Sager LED Power Supplies 124.2W 54V 2.3A 90-305VAC IP67 Rated Min Qty: 1 41
  • 1 $53.0100
  • 5 $50.5000
  • 10 $48.2700
  • 20 $46.8700
$46.8700 / $53.0100 Buy Now
Master Electronics AC/DC LED Pwr Sply - Const Curr/Volt - 124.2W - Fixed: 54 Vdc @ 2,300mA - Dim: No RoHS: Compliant 9 In Stock
  • 1 $53.0000
  • 5 $50.5000
  • 10 $48.3000
  • 20 $46.9000
$46.9000 / $53.0000 Buy Now

Part Details for HLG-120H-54

HLG-120H-54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HLG-120H-54 Part Data Attributes

HLG-120H-54 Mean Well
Buy Now Datasheet
Compare Parts:
HLG-120H-54 Mean Well 1 Output, 124.2W, Hybrid, PACKAGE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MEAN WELL ENTERPRISES CO LTD
Package Description PACKAGE
Reach Compliance Code compliant
Factory Lead Time 19 Weeks, 3 Days
Additional Feature DC INPUT VOLTAGE IS FROM 127 TO 431V
Analog IC - Other Type AC-DC LED POWER SUPPLY MODULE
Approvals CB, CE, CSA, EAC, EN, IEC, UL
Efficiency (Main Output) 93.5%
Input Voltage-Max 305 V
Input Voltage-Min 90 V
Input Voltage-Nom 115 V
JESD-30 Code R-MXFM-X
Length 220 mm
Line Regulation-Max 0.5%
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.3 A
Output Voltage-Max 58 V
Output Voltage-Min 49 V
Output Voltage-Nom 54 V
Package Body Material METAL
Package Code XFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.0707 Vrms
Seated Height-Max 38.8 mm
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 124.2 W
Trim/Adjustable Output YES
Width 68 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLG-120H-54 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLG-120H-54 by Mean Well

  • Please alert me when HLG-120H-54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLG-120H-54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLG-120H-54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLG-120H-54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLG-120H-54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLG-120H-54 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: