There are no models available for this part yet.
Overview of HLG-120H-C350-D by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C350 | Coilcraft Inc | Designer's Kit, LPS5015 power inductors, RoHS | |
UPC3504HF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
FCE17B25PC350 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 1000pF |
Price & Stock for HLG-120H-C350-D by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000004974855
|
Sager | LED Power Supplies Min Qty: 1 | 0 |
|
$44.7400 / $53.0000 | Buy Now |