Part Details for HLG-120H-C350AB by Mean Well
Overview of HLG-120H-C350AB by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HLG-120H-C350AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-120H-C350AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.4433 | Buy Now |
DISTI #
HLG-120H-C350AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 175mA to 350mA Single-OUT 215V to 430V 150.5W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-120H-C350AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$49.1000 / $55.5000 | Buy Now |
DISTI #
709-HLG-120H-C350AB
|
Mouser Electronics | LED Power Supplies 150.5W 350mA215-430VCC IP65 Io adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$50.0000 / $58.3300 | Order Now |
DISTI #
75075795
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 150W, 350mA, HLG-120H-C Serie | MEAN WELL HLG-120H-C350AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5300 / $56.0500 | RFQ |
|
Future Electronics | 150W Constant Current Mode LED Driver RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bulk | 1Bulk |
|
$58.1900 / $61.1000 | Buy Now |
|
Onlinecomponents.com | 120W Constant Current LED Driver - 175 to 350mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 11 Factory Stock |
|
$49.1000 / $55.5000 | Buy Now |
DISTI #
HLG-120H-C350AB
|
TME | Power supply: switched-mode, LED, 150.5W, 215÷430VDC, 175÷350mA Min Qty: 1 | 3 |
|
$49.1000 / $55.5000 | Buy Now |
|
Master Electronics | 120W Constant Current LED Driver - 175 to 350mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 11 Factory Stock |
|
$49.1000 / $55.5000 | Buy Now |
Part Details for HLG-120H-C350AB
HLG-120H-C350AB CAD Models
HLG-120H-C350AB Part Data Attributes
|
HLG-120H-C350AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-120H-C350AB
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 150.5W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 220MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 196 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 430 V | |
Output Voltage-Min | 215 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, SHORT CIRCUIT, THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150.5 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |