Part Details for HLG-120H-C700D by Mean Well
Overview of HLG-120H-C700D by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-120H-C700D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 150.5W - Fixd: 215 Vdc @ 700mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$46.9000 / $53.0000 | Buy Now |