Part Details for HLG-150H-15A by Mean Well
Overview of HLG-150H-15A by Mean Well
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-150H-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4560
|
Newark | Led Driv, Constant Current/Volt, 150W, Power Supply Applications:-, Output Power Max:150W, Output Voltage Max:15V, Output Current:10A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-150H-15A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$65.4400 | Buy Now |
DISTI #
1866-2359-ND
|
DigiKey | LED DVR CC/CV AC/DC 13.5-17V 10A Min Qty: 1 Lead time: 12 Weeks Container: Box |
257 In Stock |
|
$54.6208 / $59.7400 | Buy Now |
DISTI #
HLG-150H-15A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-150H-15A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$47.4000 / $53.6000 | Buy Now |
DISTI #
709-HLG150H-15A
|
Mouser Electronics | LED Power Supplies 150W 15V 10A 90-305VAC IP65 Rated RoHS: Compliant | 72 |
|
$53.9500 / $59.7400 | Buy Now |
DISTI #
70387479
|
RS | Power Supply, AC-DC,15V,10A,100-305V In, Sealed, PFC, LED Driver, HLG-150H Series | MEAN WELL HLG-150H-15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$55.2600 / $59.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.8100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 150W - Adj: 15 Vdc @ 10,000mA - Dim: No RoHS: Compliant |
106 In Stock |
|
$47.4000 / $53.6000 | Buy Now |
DISTI #
67557708
|
Verical | AC/DC LED Power Supply 150W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 102 |
|
$56.1216 / $67.2522 | Buy Now |
DISTI #
2137502
|
Jameco Electronics | 150W LED Driver Single Output Switching Power Supply 15 Volts @ 10 Amps Model A Min Qty: 1 Container: Each | 51 |
|
$48.8000 / $53.6000 | Buy Now |
DISTI #
HLG-150H-15A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-150H-15A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$47.4000 / $53.6000 | Buy Now |
Part Details for HLG-150H-15A
HLG-150H-15A CAD Models
HLG-150H-15A Part Data Attributes:
|
HLG-150H-15A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-150H-15A
Mean Well
1 Output, 150W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 204 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 17 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.2 s | |
Width | 68 mm |