Part Details for HLG-150H-42B by Mean Well
Overview of HLG-150H-42B by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-150H-42B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4568
|
Newark | Led Driver Psu, Ac-Dc, 42V, 3.6A, Power Supply Applications:-, Output Power Max:151.2W, Output Voltage Max:42V, Output Current:3.6A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-150H-42B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$67.1800 | Buy Now |
DISTI #
1866-2375-ND
|
DigiKey | LED DRVR CC/CV AC/DC 21-42V 3.6A Min Qty: 1 Lead time: 12 Weeks Container: Box |
434 In Stock |
|
$56.0752 / $61.3300 | Buy Now |
DISTI #
HLG-150H-42B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-150H-42B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$48.6000 / $54.9000 | Buy Now |
DISTI #
709-HLG150H-42B
|
Mouser Electronics | LED Power Supplies 151.2W 42V 3.6A 90-305VAC IP67 Rated RoHS: Compliant | 63 |
|
$54.7900 / $61.3300 | Buy Now |
DISTI #
70387494
|
RS | Power Supply, AC-DC,42V,3.6A,100-305V In, Sealed, PFC, LED Driver, HLG-150H Series | MEAN WELL HLG-150H-42B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$56.7300 / $61.3300 | RFQ |
|
Future Electronics | HLG-150H Series 42 V 3.6 A 21 - 42 V Constant Current & Voltage LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 12 Container: Box | 0Box |
|
$57.6400 / $60.5200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 151W - Fixd: 42 Vdc @ 3,600mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
92 In Stock |
|
$48.6000 / $54.9000 | Buy Now |
DISTI #
HLG-150H-42B
|
TME | Power supply: switched-mode, LED, 151W, 42VDC, 3.6A, 90÷305VAC Min Qty: 1 | 4 |
|
$48.6000 / $54.9000 | Buy Now |
DISTI #
000000000003770516
|
Sager | LED Power Supplies 151.2W 42V 3.6A 90-305VAC IP67 Rated Min Qty: 1 | 80 |
|
$48.5500 / $54.9100 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 151W - Fixd: 42 Vdc @ 3,600mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
92 In Stock |
|
$48.6000 / $54.9000 | Buy Now |
Part Details for HLG-150H-42B
HLG-150H-42B CAD Models
HLG-150H-42B Part Data Attributes:
|
HLG-150H-42B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-150H-42B
Mean Well
1 Output, 151.2W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 204 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.6 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 21 V | |
Output Voltage-Nom | 42 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 151.2 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.2 s | |
Width | 68 mm |