Part Details for HLG-185H-15A by Mean Well
Overview of HLG-185H-15A by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for HLG-185H-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2386-ND
|
DigiKey | LED DVR CCCV ACDC 13.5-17V 11.5A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$56.2644 / $67.3100 | Buy Now |
DISTI #
HLG-185H-15A
|
Avnet Americas | LED DRVR Module 1-CH IP65 17V 11.5A - Boxed Product (Development Kits) (Alt: HLG-185H-15A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$50.7000 / $57.4000 | Buy Now |
DISTI #
709-HLG185H-15A
|
Mouser Electronics | LED Power Supplies 172W 15V 11.5A 90-264VAC IP65 Rated RoHS: Compliant | 13 |
|
$53.6100 / $59.3200 | Buy Now |
DISTI #
70387504
|
RS | Power Supply, AC-DC,15V,11.5A,100-305V In, Sealed, PFC, LED Driver, HLG-185H Series | MEAN WELL HLG-185H-15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9000 / $67.9800 | RFQ |
|
Future Electronics | 100 - 277Vac, 172W, 5750 - 11500mA, 7.5-15V, IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$60.1100 / $63.1100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 172.5W - Adj: 15 Vdc @ 11,500mA (11.5 A) - Dim: No RoHS: Compliant |
54 In Stock |
|
$50.7000 / $57.4000 | Buy Now |
DISTI #
66358494
|
Verical | AC/DC LED Power Supply 172.5W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 52 |
|
$60.0288 / $72.0201 | Buy Now |
DISTI #
HLG-185H-15A
|
TME | Power supply: switching, LED, 172W, 15VDC, 5.75÷11.5A, 90÷305VAC Min Qty: 1 | 0 |
|
$50.7000 / $57.4000 | RFQ |
DISTI #
000000000003770553
|
Sager | LED Power Supplies 172W 15V 11.5A 90-264VAC IP65 Rated Min Qty: 1 | 24 |
|
$50.7000 / $57.4000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 172.5W - Adj: 15 Vdc @ 11,500mA (11.5 A) - Dim: No RoHS: Compliant |
54 In Stock |
|
$50.7000 / $57.4000 | Buy Now |
Part Details for HLG-185H-15A
HLG-185H-15A CAD Models
HLG-185H-15A Part Data Attributes
|
HLG-185H-15A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-185H-15A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 172.5W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 228MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, EAC | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Length | 204 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11.5 A | |
Output Voltage-Max | 17 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 172.5 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |