Part Details for HLG-185H-42B by Mean Well
Overview of HLG-185H-42B by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-185H-42B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4584
|
Newark | Led Driver Psu, Ac-Dc, 42V, 4.4A, Output Power Max:184.8W, Output Voltage Max:42V, Output Current:4.4A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305V, Product Range:Hlg-185H Series, rohs Compliant: Yes |Mean Well HLG-185H-42B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$72.0700 | Buy Now |
DISTI #
1866-2402-ND
|
DigiKey | LED DRVR CC/CV AC/DC 21-42V 4.4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
114 In Stock |
|
$59.9536 / $65.5700 | Buy Now |
DISTI #
HLG-185H-42B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-185H-42B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$51.9000 / $58.7000 | Buy Now |
DISTI #
709-HLG185H-42B
|
Mouser Electronics | LED Power Supplies 184.8W 42V 4.4A 90-305VAC IP67 Rated RoHS: Compliant | 7 |
|
$59.9500 / $65.5700 | Buy Now |
DISTI #
70387518
|
RS | Power Supply, AC-DC,42V,4.4A,100-305V In, Sealed, PFC, LED Driver, HLG-185H Series | MEAN WELL HLG-185H-42B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$62.6200 / $65.5700 | Buy Now |
|
Future Electronics | 100 - 277Vac, 184.8W, 4400mA, 21-42V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 10Box |
|
$61.6200 / $64.7000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 184.8W - Fixd: 42 Vdc @ 4,400mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
88 In Stock 287 Factory Stock |
|
$51.9000 / $58.7000 | Buy Now |
DISTI #
68479772
|
Verical | AC/DC LED Power Supply 184.8W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 85 |
|
$65.9104 / $73.6512 | Buy Now |
DISTI #
77346051
|
Verical | AC/DC LED Power Supply 184.8W Single 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$60.3120 / $68.2080 | Buy Now |
DISTI #
HLG-185H-42B
|
TME | Power supply: switched-mode, LED, 185W, 42VDC, 4.4A, 90÷305VAC Min Qty: 1 | 11 |
|
$51.9000 / $58.7000 | Buy Now |
Part Details for HLG-185H-42B
HLG-185H-42B CAD Models
HLG-185H-42B Part Data Attributes
|
HLG-185H-42B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-185H-42B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 184.8W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 228MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, EAC | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Length | 204 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.4 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 21 V | |
Output Voltage-Nom | 42 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 184.8 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |