Part Details for HLG-185H-54AB by Mean Well
Overview of HLG-185H-54AB by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-185H-54AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-185H-54AB-ND
|
DigiKey | LED DRVR CC/CV AC/DC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$61.0848 / $66.8100 | Buy Now |
DISTI #
HLG-185H-54AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 1.72A to 3.45A Single-OUT 49V to 58V 186.3W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-185H-54AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$73.1200 | Buy Now |
DISTI #
709-HLG185H-54AB
|
Mouser Electronics | LED Power Supplies 186.3W 54V 3.45A Adjustable, Dimmable RoHS: Compliant | 0 |
|
$61.0800 / $66.8100 | Order Now |
DISTI #
75075820
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 185W, 54Vout, HLG-185 | MEAN WELL HLG-185H-54AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5700 / $60.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$63.4800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 186W - Adj/Dim: 54 Vdc @ 3,450mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$52.9000 / $59.9000 | Buy Now |
DISTI #
HLG-185H-54AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 1.72A to 3.45A Single-OUT 49V to 58V 186.3W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-185H-54AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$73.1200 | Buy Now |
DISTI #
HLG-185H-54AB
|
TME | Power supply: switched-mode, LED, 186.3W, 54VDC, 1.72÷3.45A, IP65 Min Qty: 1 | 0 |
|
$52.9000 / $59.9000 | RFQ |
DISTI #
HLG-185H-54AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 1.72A to 3.45A Single-OUT 49V to 58V 186.3W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-185H-54AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$73.1200 | Buy Now |
DISTI #
3481739
|
Farnell | LED DRIVER, CONST CURRENT/VOLT, 186.3W RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$66.0994 | Buy Now |
Part Details for HLG-185H-54AB
HLG-185H-54AB CAD Models
HLG-185H-54AB Part Data Attributes
|
HLG-185H-54AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-185H-54AB
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 186.3W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 228MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, EAC | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Length | 204 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.45 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 49 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 186.3 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |