There are no models available for this part yet.
Overview of HLG-240H-20B by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6240HVHS5#TRPBF | Analog Devices | 1x 18MHz, L N, R2R Out, CMOS O | |
LTC6240HS8#PBF | Analog Devices | 1x 18MHz, L N, R2R Out, CMOS O | |
LTC6240HVHS8#PBF | Analog Devices | 1x 18MHz, L N, R2R Out, CMOS O |
Price & Stock for HLG-240H-20B by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-2427-ND
|
DigiKey | LED DRVR CC/CV AC/DC 10-20V 12A Min Qty: 1 Lead time: 12 Weeks Container: Box |
269 In Stock |
|
$64.7000 / $73.2000 | Buy Now | |
DISTI #
HLG-240H-20B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-240H-20B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$73.2000 | Buy Now | |
DISTI #
709-HLG240H-20B
|
Mouser Electronics | LED Power Supplies 240W 20V 12A IP67 RATED RoHS: Compliant | 8 |
|
$68.0900 / $84.8100 | Buy Now | |
DISTI #
70387541
|
RS | Power Supply, AC-DC,20V,12A,100-305V In, Sealed, PFC, LED Driver, HLG-240H Series | MEAN WELL HLG-240H-20B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$77.2900 | RFQ | |
Future Electronics | 100 - 277Vac, 240W, 12000mA, 10-20V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$76.7100 / $80.5500 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Fixd: 20 Vdc @ 12,000mA - Dim: 1-10Vdc/PWM RoHS: Compliant | 0 |
|
$64.7000 / $73.2000 | Buy Now | ||
DISTI #
000000000003770660
|
Sager | LED Power Supplies 240W 20V 12A IP67 RATED Min Qty: 1 | 0 |
|
$64.7000 / $73.2000 | Buy Now | |
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Fixd: 20 Vdc @ 12,000mA - Dim: 1-10Vdc/PWM RoHS: Compliant | 0 |
|
$64.7000 / $73.2000 | Buy Now | ||
Neutron USA | LED Power Supplies 240W 20V 12A IP67 RATED | 50 |
|
$202.6300 | Buy Now |
CAD Models for HLG-240H-20B by Mean Well
Part Data Attributes for HLG-240H-20B by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Analog IC - Other Type
|
AC-DC LED POWER SUPPLY MODULE
|
Approvals
|
CB, CE, EAC, EN, IEC, UKCA, UL
|
Efficiency (Main Output)
|
91.5%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-MXMA-X
|
Length
|
244.2 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
12 A
|
Output Voltage-Max
|
20 V
|
Output Voltage-Min
|
10 V
|
Output Voltage-Nom
|
20 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.05353 Vrms
|
Seated Height-Max
|
38.8 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
240 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
1.08 s
|