Part Details for HLG-240H-42 by Mean Well
Overview of HLG-240H-42 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-240H-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2441-ND
|
DigiKey | LED DVR CC/CV AC/DC 21-42V 5.72A Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$81.4060 / $87.6700 | Buy Now |
DISTI #
HLG-240H-42
|
Avnet Americas | LED DRVR Module 1-CH IP67 42V 5.72A - Boxed Product (Development Kits) (Alt: HLG-240H-42) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$71.3000 | Buy Now |
DISTI #
709-HLG240H-42
|
Mouser Electronics | LED Power Supplies 240.2W 42V 5.72A IP67 RATED | 6 |
|
$63.0000 / $87.6700 | Buy Now |
DISTI #
70387552
|
RS | Power Supply, AC-DC,42V,5.72A,100-305V In, Sealed, PFC, LED Driver, HLG-240H Series | MEAN WELL HLG-240H-42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$83.7200 / $87.6700 | Buy Now |
|
Future Electronics | 100 - 277Vac, 240.2W, 5720mA, 21-42V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$82.3400 / $86.4600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 240.24W - Fixd: 42 Vdc @ 5,720mA (5.72 A) - Dim: No RoHS: Compliant |
10 In Stock 5 Factory Stock |
|
$63.0000 / $71.3000 | Buy Now |
DISTI #
HLG-240H-42
|
TME | Power supply: switched-mode, LED, 240W, 42VDC, 5.72A, 90÷305VAC Min Qty: 1 | 0 |
|
$63.0000 / $71.3000 | RFQ |
DISTI #
000000000003770688
|
Sager | LED Power Supplies 240.2W 42V 5.72A IP67 RATED Min Qty: 1 | 12 |
|
$63.0000 / $71.2500 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 240.24W - Fixd: 42 Vdc @ 5,720mA (5.72 A) - Dim: No RoHS: Compliant |
10 In Stock 5 Factory Stock |
|
$63.0000 / $71.3000 | Buy Now |
Part Details for HLG-240H-42
HLG-240H-42 CAD Models
HLG-240H-42 Part Data Attributes
|
HLG-240H-42
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-240H-42
Mean Well
1 Output, 240.24W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.72 A | |
Output Voltage-Max | 42.42 V | |
Output Voltage-Min | 41.58 V | |
Output Voltage-Nom | 42 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088383 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 240.24 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1.08 s |