Part Details for HLG-240H-C1050D2 by Mean Well
Overview of HLG-240H-C1050D2 by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-240H-C1050D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLG-240H-C1050D2
|
TME | Power supply: switched-mode, LED, 249.9W, 119÷238VDC, 1.05A, IP67 Min Qty: 200 | 0 |
|
$78.1000 | RFQ |