Part Details for HLG-240H-C1750B by Mean Well
Overview of HLG-240H-C1750B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HLG-240H-C1750B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2458-ND
|
DigiKey | LED DRVR CC AC/DC 71-143V 1.75A Min Qty: 1 Lead time: 12 Weeks Container: Box |
610 In Stock |
|
$64.7004 / $73.2000 | Buy Now |
DISTI #
HLG-240H-C1750B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 143V 1.75A - Boxed Product (Development Kits) (Alt: HLG-240H-C1750B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$89.4400 | Buy Now |
DISTI #
709-HLG240H-C1750B
|
Mouser Electronics | LED Power Supplies 250.25W71-143V1750mA IP67 CC 3 in 1 Dim RoHS: Compliant | 47 |
|
$66.0100 / $73.2000 | Buy Now |
DISTI #
70879819
|
RS | Power Supply, AC-DC, LED, 240W,1750mA,71-143V HLG-240H Series | MEAN WELL HLG-240H-C1750B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$68.8100 / $73.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$77.6400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 250W - Fixd: 143 Vdc @ 1,750mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
34 In Stock |
|
$64.7000 / $73.2000 | Buy Now |
DISTI #
HLG-240H-C1750B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 143V 1.75A - Boxed Product (Development Kits) (Alt: HLG-240H-C1750B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$89.4400 | Buy Now |
DISTI #
HLG-240H-C1750B
|
TME | Power supply: switched-mode, LED, 250W, 71÷143VDC, 1750mA, IP67 Min Qty: 1 | 141 |
|
$64.7000 / $73.2000 | Buy Now |
DISTI #
HLG-240H-C1750B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 143V 1.75A - Boxed Product (Development Kits) (Alt: HLG-240H-C1750B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$89.4400 | Buy Now |
DISTI #
3481788
|
Farnell | LED DRIVER, CONSTANT CURRENT, 250.25W RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$74.7080 | Buy Now |
Part Details for HLG-240H-C1750B
HLG-240H-C1750B CAD Models
HLG-240H-C1750B Part Data Attributes
|
HLG-240H-C1750B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-240H-C1750B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |