Part Details for HLG-240H-C700B by Mean Well
Overview of HLG-240H-C700B by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HLG-240H-C700B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2462-ND
|
DigiKey | LED DRVR CC AC/DC 178-357V 700MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
230 In Stock |
|
$65.3268 / $75.5900 | Buy Now |
DISTI #
HLG-240H-C700B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 357V 0.7A - Boxed Product (Development Kits) (Alt: HLG-240H-C700B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$64.7000 / $73.2000 | Buy Now |
DISTI #
709-HLG240H-C700B
|
Mouser Electronics | LED Power Supplies 249.9W178-357V 700mA IP67 CC 3 in 1 Dim RoHS: Compliant | 47 |
|
$65.3200 / $74.0700 | Buy Now |
DISTI #
70879813
|
RS | Power Supply, AC-DC, LED, 240W,700ma,178-357V HLG-240H Series | MEAN WELL HLG-240H-C700B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$72.1900 / $75.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$77.6400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 249.9W - Fixd: 357 Vdc @ 700mA - Dim: 1-10 Vdc/PWM/Resist RoHS: Compliant |
8 In Stock 157 Factory Stock |
|
$64.7000 / $73.2000 | Buy Now |
DISTI #
2253010
|
Jameco Electronics | 250W Constant Current Mode LED Driver 700mA 178VDC to 357VDC with 3-in-1 Dimming Min Qty: 1 Container: Each | 6 |
|
$66.6000 / $73.2000 | Buy Now |
DISTI #
HLG-240H-C700B
|
TME | Power supply: switched-mode, LED, 250W, 178÷357VDC, 700mA, IP67 Min Qty: 1 | 10 |
|
$64.7000 / $73.2000 | Buy Now |
DISTI #
000000000005435153
|
Sager | LED Power Supplies 249.9W178-357V 700mA IP67 CC 3 in 1 Dim Min Qty: 1 | 104 |
|
$64.6800 / $73.1500 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 249.9W - Fixd: 357 Vdc @ 700mA - Dim: 1-10 Vdc/PWM/Resist RoHS: Compliant |
8 In Stock 157 Factory Stock |
|
$64.7000 / $73.2000 | Buy Now |
Part Details for HLG-240H-C700B
HLG-240H-C700B CAD Models
HLG-240H-C700B Part Data Attributes
|
HLG-240H-C700B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-240H-C700B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |