Part Details for HLG-320-12B by Mean Well
Overview of HLG-320-12B by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-320-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 300W - Fixd: 12 Vdc @ 22,000mA - Dim: 0-10Vdc/PWM/Resist | Alternative Product Available |
|
$0 | Buy Now |