Part Details for HLG-320H-12AB by Mean Well
Overview of HLG-320H-12AB by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for HLG-320H-12AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-320H-12AB-ND
|
DigiKey | LED DRVR CC/CV AC/DC Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$109.1150 / $116.1600 | Buy Now |
DISTI #
HLG-320H-12AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 11A to 22A Single-OUT 10.8V to 13.5V 264W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-320H-12AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 8 |
|
$100.3000 | Buy Now |
DISTI #
709-HLG-320H-12AB
|
Mouser Electronics | LED Power Supplies 264W 12V 22A CV + CCIP65 Io adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$88.7000 / $116.1600 | Order Now |
DISTI #
75075840
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 320W, 12Vout, HLG-320 | MEAN WELL HLG-320H-12AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$100.6200 / $111.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$117.0900 | Buy Now |
|
Onlinecomponents.com | 320W Constant Current/Voltage LED Driver - 11 to 22A / 10.8 to 13.5V - Io & Vo Pot Adjustment - 3 Way Dimming Function | 0 |
|
$88.7000 / $100.3000 | Buy Now |
DISTI #
77365910
|
Verical | 320W Constant Voltage and Constant Current LED Driver RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$128.1471 | Buy Now |
DISTI #
HLG-320H-12AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 11A to 22A Single-OUT 10.8V to 13.5V 264W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-320H-12AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 8 |
|
$100.3000 | Buy Now |
DISTI #
HLG-320H-12AB
|
TME | Power supply: switched-mode, LED, 264W, 12VDC, 11÷22A, 90÷305VAC Min Qty: 1 | 1 |
|
$88.7000 / $100.3000 | Buy Now |
DISTI #
000000000005945156
|
Sager | LED Power Supplies 264W 12V 22A CV + CCIP65 Io adj w/pot + 3 in 1 Dimming Min Qty: 1 | 0 |
|
$88.7000 / $100.3200 | Buy Now |
Part Details for HLG-320H-12AB
HLG-320H-12AB CAD Models
HLG-320H-12AB Part Data Attributes:
|
HLG-320H-12AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-320H-12AB
Mean Well
1 Output, 264W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 252 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 22 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 43.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 264 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.58 s |