Part Details for HLG-320H-36B by Mean Well
Overview of HLG-320H-36B by Mean Well
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for HLG-320H-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4609
|
Newark | Led Driver Psu, Ac-Dc, 36V, 8.9A, Output Power Max:320.4W, Output Voltage Max:36V, Output Current:8.9A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305V, Product Range:Hlg-320H Series, rohs Compliant: Yes |Mean Well HLG-320H-36B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.0800 / $158.4300 | Buy Now |
DISTI #
1866-2483-ND
|
DigiKey | LED DRVR CC/CV AC/DC 18-36V 8.9A Min Qty: 1 Lead time: 12 Weeks Container: Box |
71 In Stock |
|
$108.0200 / $114.9900 | Buy Now |
DISTI #
HLG-320H-36B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 36V 8.9A - Boxed Product (Development Kits) (Alt: HLG-320H-36B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$99.4000 | Buy Now |
DISTI #
709-HLG320H-36B
|
Mouser Electronics | LED Power Supplies 320.4W 36V 8.9A IP67 Adj W/Cable RoHS: Compliant | 0 |
|
$87.9000 / $114.9900 | Order Now |
DISTI #
70387574
|
RS | Power Supply, AC-DC,36V,8.9A,100-305V In, Sealed, PFC, LED Driver, HLG-320H Series | MEAN WELL HLG-320H-36B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$114.9900 | RFQ |
|
Future Electronics | 100 - 277Vac, 320.4W, 8900mA, 18-36V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$114.5900 / $120.3100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 320W - Fixd: 36 Vdc @ 8,900mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
43 In Stock |
|
$87.9000 / $99.4000 | Buy Now |
DISTI #
77360388
|
Verical | AC/DC LED Power Supply 320.4W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$113.8401 | Buy Now |
DISTI #
63442457
|
Verical | AC/DC LED Power Supply 320.4W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 41 |
|
$104.0736 / $124.7177 | Buy Now |
DISTI #
HLG-320H-36B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 36V 8.9A - Boxed Product (Development Kits) (Alt: HLG-320H-36B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$99.4000 | Buy Now |
Part Details for HLG-320H-36B
HLG-320H-36B CAD Models
HLG-320H-36B Part Data Attributes:
|
HLG-320H-36B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-320H-36B
Mean Well
1 Output, 320.4W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 252 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.9 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 18 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 43.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 320.4 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.58 s |