Part Details for HLG-320H-42A by Mean Well
Overview of HLG-320H-42A by Mean Well
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for HLG-320H-42A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4610
|
Newark | Led Driv, Constant Current/Volt, 321.3W, Power Supply Applications:-, Output Power Max:321.3W, Output Voltage Max:42V, Output Current:7.65A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-320H-42A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.0600 / $144.1600 | Buy Now |
DISTI #
1866-2486-ND
|
DigiKey | LED DVR CC/CV AC/DC 38-45V 7.65A Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$104.5750 / $111.3200 | Buy Now |
DISTI #
HLG-320H-42A
|
Avnet Americas | LED DRVR Module 1-CH IP65 45V 7.65A - Boxed Product (Development Kits) (Alt: HLG-320H-42A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$96.1000 | Buy Now |
DISTI #
709-HLG320H-42A
|
Mouser Electronics | LED Power Supplies 321.3W 42V 7.65A IP65 Adj W/Intrl Pot RoHS: Compliant | 0 |
|
$99.1000 / $111.3200 | Order Now |
DISTI #
70387577
|
RS | Power Supply, AC-DC,42V,7.65A,100-305V In, Sealed, PFC, LED Driver, HLG-320H Series | MEAN WELL HLG-320H-42A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$100.1900 / $111.3200 | RFQ |
|
Future Electronics | 100 - 277Vac, 321.3W, 7650mA, 21-42V, [Potentiome...], IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$110.8800 / $116.4200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr/Volt - 321.3W - Adj: 42 Vdc @ 7,650mA - Dim: No RoHS: Compliant |
48 On Order |
|
$85.0000 / $96.1000 | Buy Now |
DISTI #
77362053
|
Verical | AC/DC LED Power Supply 321.3W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$119.7083 / $126.7500 | Buy Now |
DISTI #
HLG-320H-42A
|
Avnet Americas | LED DRVR Module 1-CH IP65 45V 7.65A - Boxed Product (Development Kits) (Alt: HLG-320H-42A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$96.1000 | Buy Now |
DISTI #
HLG-320H-42A
|
TME | Power supply: switched-mode, LED, 320W, 42VDC, 3.8÷7.65A, IP65 Min Qty: 1 | 8 |
|
$86.1900 / $96.1000 | Buy Now |
Part Details for HLG-320H-42A
HLG-320H-42A CAD Models
HLG-320H-42A Part Data Attributes:
|
HLG-320H-42A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-320H-42A
Mean Well
1 Output, 321.3W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 252 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.65 A | |
Output Voltage-Max | 45 V | |
Output Voltage-Min | 38 V | |
Output Voltage-Nom | 42 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 43.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 321.3 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.58 s |