There are no models available for this part yet.
Overview of HLG-320H-C1050AB by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4320HMSE-1#PBF | Analog Devices | Ideal Diode Bridge Cntr | |
LT4320HMSE-1#TRPBF | Analog Devices | Ideal Diode Bridge Cntr | |
LTC2320HUKG-14#TRPBF | Analog Devices | Octal, 14-B + Sign, 1.5Msps/Ch |
Price & Stock for HLG-320H-C1050AB by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-HLG-320H-C1050AB-ND
|
DigiKey | LED DRVR CC/CV AC/DC Min Qty: 8 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$101.9463 | Buy Now | |
DISTI #
HLG-320H-C1050AB
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 525mA to 1050mA Single-OUT 152V to 305V 320.25W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-320H-C1050AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$88.7000 / $100.3000 | Buy Now | |
DISTI #
709-HLG-320H-C1050AB
|
Mouser Electronics | LED Power Supplies 320.2W152-305V1050mACC IP65 Io adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$95.5900 / $105.7600 | Order Now | |
DISTI #
75075850
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 320W, 1050mA, HLG-320H-C Serie | MEAN WELL HLG-320H-C1050AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$98.2700 / $106.8200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$106.5300 | Buy Now | ||
Onlinecomponents.com | 320W Constant Current LED Driver - 525 to 1050mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$88.7000 / $100.3000 | Buy Now | ||
DISTI #
77369490
|
Verical | 320W Constant Current Mode LED Driver RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$111.8040 / $116.5500 | Buy Now | |
DISTI #
HLG-320H-C1050AB
|
TME | Power supply: switching, LED, 320.25W, 152÷305VDC, 525÷1050mA Min Qty: 1 | 9 |
|
$88.7000 / $100.3000 | Buy Now | |
DISTI #
000000000005945166
|
Sager | LED Power Supplies 320.2W152-305V1050mACC IP65 Io adj w/pot + 3 in 1 Dimming Min Qty: 1 | 0 |
|
$88.7000 / $100.3000 | Buy Now | |
Master Electronics | 320W Constant Current LED Driver - 525 to 1050mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$88.7000 / $100.3000 | Buy Now |
CAD Models for HLG-320H-C1050AB by Mean Well
Part Data Attributes for HLG-320H-C1050AB by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
CB, CCC, CE, EAC, EN
|
Control Mode
|
CURRENT-MODE
|
Efficiency (Main Output)
|
94%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-MXFM-X
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.05 A
|
Output Voltage-Max
|
305 V
|
Output Voltage-Min
|
152 V
|
Package Body Material
|
METAL
|
Package Code
|
XFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
320.25 W
|
Trim/Adjustable Output
|
NO
|