Part Details for HLG-320H-C1750A by Mean Well
Overview of HLG-320H-C1750A by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HLG-320H-C1750A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2501-ND
|
DigiKey | LED DRVR CC AC/DC 91-183V 1.75A Min Qty: 1 Lead time: 12 Weeks Container: Box |
187 In Stock |
|
$85.0000 / $96.1000 | Buy Now |
DISTI #
HLG-320H-C1750A
|
Avnet Americas | LED DRVR Module 1-CH IP65 183V 1.75A - Boxed Product (Development Kits) (Alt: HLG-320H-C1750A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$117.4400 | Buy Now |
DISTI #
709-HLG320H-C1750A
|
Mouser Electronics | LED Power Supplies 320.25W91-183V1750mA CC IP65 Io adj w/pot RoHS: Compliant | 108 |
|
$86.7200 / $96.1000 | Buy Now |
DISTI #
70908162
|
RS | Power Supply, AC-DC, LED, Enclosed, 320W, 91-183V Out, 1750mA, IP65, Metal | MEAN WELL HLG-320H-C1750A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$90.3300 / $96.0900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 320.25W, 875 - 1750mA, 91-183V, IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$115.1400 / $120.9000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 320.25W - Adj: 183 Vdc @ 1,750mA - Dim: No RoHS: Compliant |
156 In Stock |
|
$85.0000 / $96.1000 | Buy Now |
DISTI #
HLG-320H-C1750A
|
Avnet Americas | LED DRVR Module 1-CH IP65 183V 1.75A - Boxed Product (Development Kits) (Alt: HLG-320H-C1750A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$117.4400 | Buy Now |
DISTI #
HLG-320H-C1750A
|
TME | Power supply: switched-mode, LED, 320W, 91÷183VDC, 875÷1750mA Min Qty: 1 | 21 |
|
$85.0000 / $96.1000 | Buy Now |
DISTI #
HLG-320H-C1750A
|
Avnet Americas | LED DRVR Module 1-CH IP65 183V 1.75A - Boxed Product (Development Kits) (Alt: HLG-320H-C1750A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$117.4400 | Buy Now |
DISTI #
000000000005945173
|
Sager | LED Power Supplies 320.25W91-183V1750mA CC IP65 Io adj w/pot Min Qty: 1 | 0 |
|
$85.0100 / $96.1400 | Buy Now |
Part Details for HLG-320H-C1750A
HLG-320H-C1750A CAD Models
HLG-320H-C1750A Part Data Attributes
|
HLG-320H-C1750A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-320H-C1750A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 320.25W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.75 A | |
Output Voltage-Max | 152 V | |
Output Voltage-Min | 76 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 320.25 W | |
Trim/Adjustable Output | NO |