-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 319.2W, Hybrid,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2504-ND
|
DigiKey | LED DRVR CC AC/DC 76-152V 2.1A Min Qty: 1 Lead time: 12 Weeks Container: Box |
336 In Stock |
|
$87.9004 / $99.5800 | Buy Now |
DISTI #
HLG-320H-C2100B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 152V 2.1A - Boxed Product (Development Kits) (Alt: HLG-320H-C2100B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$121.6000 | Buy Now |
DISTI #
709-HLG320H-C2100B
|
Mouser Electronics | LED Power Supplies 319.2W76-152V 2100mA CC IP67 3in1 dimming RoHS: Compliant | 5 |
|
$87.9000 / $99.5800 | Buy Now |
DISTI #
70908170
|
RS | Power Supply, AC-DC, LED, Enclosed, 320W, 76-152V Out, 2100mA, IP67, Metal | MEAN WELL HLG-320H-C2100B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 14 |
|
$101.5700 | Buy Now |
|
Future Electronics | 100 - 277Vac, 319.2W, 1050 - 2100mA, 76-152V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$119.2200 / $125.1800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 319.2W - Fixd: 152 Vdc @ 2,100mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
127 In Stock |
|
$87.9000 / $99.4000 | Buy Now |
DISTI #
HLG-320H-C2100B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 152V 2.1A - Boxed Product (Development Kits) (Alt: HLG-320H-C2100B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$121.6000 | Buy Now |
DISTI #
HLG-320H-C2100B
|
TME | Power supply: switched-mode, LED, 320W, 76÷152VDC, 2100mA, IP67 Min Qty: 1 | 90 |
|
$87.9000 / $99.4000 | Buy Now |
DISTI #
HLG-320H-C2100B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 152V 2.1A - Boxed Product (Development Kits) (Alt: HLG-320H-C2100B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$121.6000 | Buy Now |
DISTI #
000000000005578442
|
Sager | LED Power Supplies 319.2W76-152V 2100mA CC IP67 3in1 dimming Min Qty: 1 | 104 |
|
$87.8600 / $99.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLG-320H-C2100B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-320H-C2100B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 319.2W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 152 V | |
Output Voltage-Min | 76 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 319.2 W | |
Trim/Adjustable Output | NO |