Part Details for HLG-320H-C2100DA by Mean Well
Overview of HLG-320H-C2100DA by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HLG-320H-C2100DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-320H-C2100DA-ND
|
DigiKey | LED DRVR CC/CV AC/DC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$98.1720 / $107.9900 | Buy Now |
DISTI #
HLG-320H-C2100DA
|
Avnet Americas | LED Driver Module DALI 2100mA Single-OUT 76V to 152V 319.2W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-320H-C2100DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$125.4400 | Buy Now |
DISTI #
709-HLG-320H-C2100DA
|
Mouser Electronics | LED Power Supplies 319.2W76-152V 2100mACC IP67 DALI control RoHS: Compliant | 0 |
|
$98.1700 / $107.9900 | Order Now |
DISTI #
75075861
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 320W, 2100mA, HLG-320H-C Serie | MEAN WELL HLG-320H-C2100DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$93.5500 / $103.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$108.8900 | Buy Now |
|
Onlinecomponents.com | 320W Constant Current LED Driver - 1050 to 2100mA - DALI Conttrol | 0 |
|
$90.7000 / $102.6000 | Buy Now |
DISTI #
HLG-320H-C2100DA
|
Avnet Americas | LED Driver Module DALI 2100mA Single-OUT 76V to 152V 319.2W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-320H-C2100DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$125.4400 | Buy Now |
DISTI #
HLG-320H-C2100DA
|
TME | Power supply: switched-mode, Communication: DALI, LED, 320W, IP67 Min Qty: 1 | 2 |
|
$90.7000 / $102.6000 | Buy Now |
DISTI #
HLG-320H-C2100DA
|
Avnet Americas | LED Driver Module DALI 2100mA Single-OUT 76V to 152V 319.2W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-320H-C2100DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$125.4400 | Buy Now |
DISTI #
000000000005945180
|
Sager | LED Power Supplies 319.2W76-152V 2100mACC IP67 DALI control Min Qty: 1 | 0 |
|
$90.7200 / $102.6000 | Buy Now |
Part Details for HLG-320H-C2100DA
HLG-320H-C2100DA CAD Models
HLG-320H-C2100DA Part Data Attributes
|
HLG-320H-C2100DA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-320H-C2100DA
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 319.2W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 152 V | |
Output Voltage-Min | 76 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 319.2 W | |
Trim/Adjustable Output | NO |