Part Details for HLG-40H-42AB by Mean Well
Overview of HLG-40H-42AB by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HLG-40H-42AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-40H-42AB-ND
|
DigiKey | O/P +42V0.96A Min Qty: 1 Lead time: 12 Weeks Container: Box |
17 In Stock |
|
$36.7640 / $42.9900 | Buy Now |
DISTI #
HLG-40H-42AB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-40H-42AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.4000 / $35.5000 | Buy Now |
DISTI #
709-HLG40H-42AB
|
Mouser Electronics | LED Power Supplies 40.32W 42V 0.96A Adjustable, Dimmable | 5 |
|
$36.7600 / $42.9900 | Buy Now |
DISTI #
75075878
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 40W, 42Vout, HLG-40H | MEAN WELL HLG-40H-42AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3400 / $35.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.6400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 40.32W - Adj/Dim: 42 Vdc @ 960mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 10 Factory Stock |
|
$31.4000 / $35.5000 | Buy Now |
DISTI #
HLG-40H-42AB
|
TME | Power supply: switched-mode, LED, 40.32W, 42VDC, 580÷960mA, IP65 Min Qty: 1 | 0 |
|
$31.4000 / $35.5000 | RFQ |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 40.32W - Adj/Dim: 42 Vdc @ 960mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 10 Factory Stock |
|
$31.4000 / $35.5000 | Buy Now |
Part Details for HLG-40H-42AB
HLG-40H-42AB CAD Models
HLG-40H-42AB Part Data Attributes
|
HLG-40H-42AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-40H-42AB
Mean Well
1 Output, 40.32W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 171 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.96 A | |
Output Voltage-Max | 46 V | |
Output Voltage-Min | 40 V | |
Output Voltage-Nom | 42 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 36.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40.32 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.58 s |