Part Details for HLG-40H-48A by Mean Well
Overview of HLG-40H-48A by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HLG-40H-48A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4626
|
Newark | Led Driv, Constant Current/Volt, 40.32W, Power Supply Applications:-, Output Power Max:40.32W, Output Voltage Max:48V, Output Current:840Ma, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-40H-48A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2000 | Buy Now |
DISTI #
1866-2533-ND
|
DigiKey | LED DVR CC/CV AC/DC 44-53V 840MA Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$34.7944 / $40.6800 | Buy Now |
DISTI #
HLG-40H-48A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-40H-48A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.7000 / $33.6000 | Buy Now |
DISTI #
709-HLG40H-48A
|
Mouser Electronics | LED Power Supplies 40.32W 48V 0.84A IP65 Adj W/Intrl Pot RoHS: Compliant | 0 |
|
$34.7900 / $40.6800 | Order Now |
DISTI #
70248249
|
RS | Power Supply, AC-DC,48V,0.84A,100-305V In, Sealed, PFC, LED Driver, HLG-40H Series | MEAN WELL HLG-40H-48A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$39.0000 / $41.4900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 40.32W, 840mA, 28.8-48V, [Potentiome...], IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$35.2700 / $37.0300 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 40.32W - Adj: 48 Vdc @ 840mA - Dim: No RoHS: Compliant |
40 On Order |
|
$29.7000 / $33.6000 | Buy Now |
DISTI #
HLG-40H-48A
|
TME | Power supply: switched-mode, LED, 40W, 48VDC, 0.5÷0.84A, 90÷305VAC Min Qty: 1 | 0 |
|
$29.7000 / $33.6000 | RFQ |
DISTI #
000000000003770768
|
Sager | LED Power Supplies 40.32W 48V 0.84A IP65 Adj W/Intrl Pot Min Qty: 1 | 187 |
|
$29.7400 / $33.6300 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 40.32W - Adj: 48 Vdc @ 840mA - Dim: No RoHS: Compliant |
40 On Order |
|
$29.7000 / $33.6000 | Buy Now |
Part Details for HLG-40H-48A
HLG-40H-48A CAD Models
HLG-40H-48A Part Data Attributes
|
HLG-40H-48A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-40H-48A
Mean Well
1 Output, 40.32W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 171 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.84 A | |
Output Voltage-Max | 53 V | |
Output Voltage-Min | 44 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 36.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40.32 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.58 s |