There are no models available for this part yet.
Overview of HLG-480H-36D2 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2480HDD#PBF | Analog Devices | 16-B ?S ADC w/ Easy Drv In C C | |
LTC2480HDD#TRPBF | Analog Devices | 16-B ?S ADC w/ Easy Drv In C C | |
LT3480HMSE#TRPBF | Analog Devices | 36V, 2A, 2.4MHz Buck Sw Reg w/ |
Price & Stock for HLG-480H-36D2 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-HLG-480H-36D2-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$146.7920 / $175.8200 | Buy Now | |
DISTI #
HLG-480H-36D2
|
Avnet Americas | LED Driver Module Time Scheme 13.3A Single-OUT 18V to 36V 478.8W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-480H-36D2) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$140.6000 / $159.0000 | Buy Now | |
DISTI #
709-HLG-480H-36D2
|
Mouser Electronics | LED Power Supplies 478.8W 36V 13.3A CV + CCIP67 Smart timer dimming RoHS: Compliant | 1 |
|
$148.4700 / $179.3400 | Buy Now | |
DISTI #
75075887
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 480W, 36Vout, HLG-480 | MEAN WELL HLG-480H-36D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$164.8300 / $181.1300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$176.3900 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 478W - Fixd: 36 Vdc @ 13,300mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$144.1600 / $168.1400 | Buy Now | ||
DISTI #
000000000005945204
|
Sager | LED Power Supplies 478.8W 36V 13.3A CV + CCIP67 Smart timer dimming Min Qty: 1 | 0 |
|
$150.0000 / $171.4300 | Buy Now | |
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 478W - Fixd: 36 Vdc @ 13,300mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$144.1600 / $168.1400 | Buy Now | ||
Neutron USA | LED Power Supplies 478.8W 36V 13.3A CV + CCIP67 Smart timer dimming | 1 |
|
$349.5800 | Buy Now |
CAD Models for HLG-480H-36D2 by Mean Well
Part Data Attributes for HLG-480H-36D2 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
IT HAS BUILT-IN PFC FUNCTION.
|
Analog IC - Other Type
|
AC-DC LED POWER SUPPLY MODULE
|
Approvals
|
UL, EN, CSA
|
Efficiency (Main Output)
|
95.5%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-MXMA-X
|
Length
|
235.2 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
13.3 A
|
Output Voltage-Max
|
36 V
|
Output Voltage-Min
|
18 V
|
Output Voltage-Nom
|
36 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE
|
Ripple Voltage (Main Out)
|
0.088375 Vrms
|
Seated Height-Max
|
43.8 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
478.8 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.58 s
|
Width
|
125 mm
|