Part Details for HLG-480H-C1750B by Mean Well
Overview of HLG-480H-C1750B by Mean Well
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-480H-C1750B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2559-ND
|
DigiKey | LED DRVR CC AC/DC 137-274V 1.75A Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$136.1004 / $153.9000 | Buy Now |
DISTI #
HLG-480H-C1750B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 274V 1.75A - Boxed Product (Development Kits) (Alt: HLG-480H-C1750B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$136.1000 / $153.9000 | Buy Now |
DISTI #
709-HLG-480H-C1750B
|
Mouser Electronics | LED Power Supplies 1750mA 480W 340V Constant Current mod RoHS: Compliant | 4 |
|
$139.7800 / $153.9000 | Buy Now |
DISTI #
V36:1790_16698148
|
Arrow Electronics | AC/DC LED Power Supply 480W Single 7-Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1819 | Americas - 3 |
|
$111.7454 / $153.9000 | Buy Now |
DISTI #
V99:2348_16698148
|
Arrow Electronics | AC/DC LED Power Supply 480W Single 7-Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1910 | Americas - 1 |
|
$55.9896 / $153.9000 | Buy Now |
DISTI #
71007347
|
RS | Power Supply, AC-DC, LED Driver,480W,1750mA137-247V Adj Current, IP67,3 in 1 Dim | MEAN WELL HLG-480H-C1750B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$147.7400 / $153.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$163.8900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 480W - Fixd: 340 Vdc (OC) @ 1,750mA - Dim: 0-10 Vdc/PWM/Resist RoHS: Compliant |
36 In Stock |
|
$136.1000 / $153.9000 | Buy Now |
DISTI #
53150764
|
Verical | AC/DC LED Power Supply 480W Single 7-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 34 |
|
$161.1424 / $189.7657 | Buy Now |
DISTI #
77351311
|
Verical | AC/DC LED Power Supply 480W Single 7-Pin Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$152.3399 / $185.1304 | Buy Now |
Part Details for HLG-480H-C1750B
HLG-480H-C1750B CAD Models
HLG-480H-C1750B Part Data Attributes:
|
HLG-480H-C1750B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-480H-C1750B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |