Part Details for HLG-600H-54AB by Mean Well
Overview of HLG-600H-54AB by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-600H-54AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-600H-54AB-ND
|
DigiKey | O/P +54V11.2A Min Qty: 1 Lead time: 12 Weeks Container: Box |
313 In Stock |
|
$193.0310 / $211.9000 | Buy Now |
DISTI #
HLG-600H-54AB
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 5.6A to 11.2A Single-OUT 45.9V to 56.7V 604.8W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-600H-54AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-HLG-600H-54AB
|
Mouser Electronics | LED Power Supplies 604.8W 54V 11.2A Io/Vo adj Dim CV+CC RoHS: Compliant | 4 |
|
$202.7100 / $235.8900 | Buy Now |
DISTI #
75075929
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 600W, 54Vout, HLG-600 | MEAN WELL HLG-600H-54AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$210.7700 / $233.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$245.8400 | Buy Now |
|
Onlinecomponents.com | 600W Constant Current/Voltage LED Driver - 5.6 to 11.2A / 45.9 to 56.7V - Io & Vo Pot Adjustment - 3 Way Dimming Function | 0 |
|
$186.5000 / $210.9000 | Buy Now |
DISTI #
HLG-600H-54AB
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 5.6A to 11.2A Single-OUT 45.9V to 56.7V 604.8W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-600H-54AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
HLG-600H-54AB
|
TME | Power supply: switched-mode, LED, 604.8W, 54VDC, 5.6÷11.2A, IP65 Min Qty: 1 | 0 |
|
$186.5000 / $210.9000 | RFQ |
DISTI #
HLG-600H-54AB
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 5.6A to 11.2A Single-OUT 45.9V to 56.7V 604.8W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-600H-54AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000005945213
|
Sager | LED Power Supplies 604.8W 54V 11.2A Io/Vo adj Dim CV+CC Min Qty: 1 | 0 |
|
$186.4800 / $210.9000 | Buy Now |
Part Details for HLG-600H-54AB
HLG-600H-54AB CAD Models
HLG-600H-54AB Part Data Attributes
|
HLG-600H-54AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-600H-54AB
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 604.8W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CSA, CULUS, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11.2 A | |
Output Voltage-Max | 56.7 V | |
Output Voltage-Min | 45.9 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.123725 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 604.8 W | |
Trim/Adjustable Output | YES |