Part Details for HLG-600H-54B by Mean Well
Overview of HLG-600H-54B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-600H-54B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2583-ND
|
DigiKey | LED DVR CC/CV AC/DC 27-54V 11.2A Min Qty: 1 Lead time: 12 Weeks Container: Box |
209 In Stock |
|
$219.6750 / $234.3200 | Buy Now |
DISTI #
HLG-600H-54B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 54V 11.2A - Boxed Product (Development Kits) (Alt: HLG-600H-54B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-HLG-600H-54B
|
Mouser Electronics | LED Power Supplies 604.8W 54V 11.2A IP67 Dimming CV+CC RoHS: Compliant | 0 |
|
$196.9600 / $226.5300 | Order Now |
DISTI #
75075930
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 600W, 54Vout, HLG-600 | MEAN WELL HLG-600H-54B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$209.3300 / $232.2300 | RFQ |
|
Future Electronics | 1 Output 11.2A 27 ~ 54V Constant Current Voltage LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$240.1400 / $252.1500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 604W - Fixd: 54 Vdc @ 11 -200mA - Dim: 0-10Vdc/PWM/Resist. RoHS: Compliant |
156 In Stock |
|
$184.8000 / $209.0000 | Buy Now |
DISTI #
HLG-600H-54B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 54V 11.2A - Boxed Product (Development Kits) (Alt: HLG-600H-54B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
HLG-600H-54B
|
TME | Power supply: switched-mode, LED, 600W, 54VDC, 11.2A, 90÷305VAC Min Qty: 1 | 21 |
|
$184.8000 / $209.0000 | Buy Now |
DISTI #
HLG-600H-54B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 54V 11.2A - Boxed Product (Development Kits) (Alt: HLG-600H-54B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000005175801
|
Sager | LED Power Supplies 604.8W 54V 11.2A IP67 Dimming CV+CC Min Qty: 1 | 0 |
|
$184.8000 / $209.0000 | Buy Now |
Part Details for HLG-600H-54B
HLG-600H-54B CAD Models
HLG-600H-54B Part Data Attributes
|
HLG-600H-54B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-600H-54B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 604.8W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CSA, CULUS, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11.2 A | |
Output Voltage-Max | 54.54 V | |
Output Voltage-Min | 53.46 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.123725 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 604.8 W | |
Trim/Adjustable Output | NO |