Part Details for HLG-60H-54B by Mean Well
Overview of HLG-60H-54B by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-60H-54B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2607-ND
|
DigiKey | LED DVR CCCV ACDC 32.4-54V 1.15A Min Qty: 1 Lead time: 12 Weeks Container: Box |
11 In Stock |
|
$32.7652 / $39.2000 | Buy Now |
DISTI #
HLG-60H-54B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-60H-54B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.6000 / $35.7000 | Buy Now |
DISTI #
709-HLG60H-54B
|
Mouser Electronics | LED Power Supplies 62.1W 54V 1.15A IP67 Adj W/Cable RoHS: Compliant | 0 |
|
$33.0900 / $38.0300 | Order Now |
DISTI #
70387623
|
RS | Power Supply, AC-DC,54V,1.15A,100-305V In, Sealed, PFC, LED Driver, HLG-60H Series | MEAN WELL HLG-60H-54B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$36.9900 / $39.9900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 62.1W, 1150mA, 32.4-54V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$37.4700 / $39.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 62W - Fixd: 54 Vdc @ 1,150mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
15 In Stock |
|
$31.6000 / $35.7000 | Buy Now |
DISTI #
58823673
|
Verical | AC/DC LED Power Supply 62.1W Single 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1911 | Americas - 14 |
|
$37.4144 / $44.7930 | Buy Now |
DISTI #
77353873
|
Verical | AC/DC LED Power Supply 62.1W Single 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$36.7220 / $41.4820 | Buy Now |
DISTI #
HLG-60H-54B
|
TME | Power supply: switching, LED, 60W, 54VDC, 1.15A, 90÷305VAC, IP67 Min Qty: 1 | 9 |
|
$31.6000 / $35.7000 | Buy Now |
DISTI #
000000000003770796
|
Sager | LED Power Supplies 62.1W 54V 1.15A IP67 Adj W/Cable Min Qty: 1 | 22 |
|
$31.6000 / $35.7000 | Buy Now |
Part Details for HLG-60H-54B
HLG-60H-54B CAD Models
HLG-60H-54B Part Data Attributes
|
HLG-60H-54B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-60H-54B
Mean Well
1 Output, 62.1W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 171 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.15 A | |
Output Voltage-Max | 54 V | |
Output Voltage-Min | 32.4 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 36.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 62.1 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.58 s |