Part Details for HLG-60H-54D by Mean Well
Overview of HLG-60H-54D by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-60H-54D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-HLG60H-54D
|
Mouser Electronics | LED Power Supplies 62.1W 54V 1.15A IP67 Timer Dimming RoHS: Compliant | 0 |
|
$34.2400 | Order Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 62W - Fixd: 54 Vdc @ 1,150mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
000000000003907599
|
Sager | LED Power Supplies 62.1W 54V 1.15A IP67 Timer Dimming Min Qty: 1 | 0 |
|
$29.6100 / $35.0000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 62W - Fixd: 54 Vdc @ 1,150mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$30.9000 / $35.0000 | Buy Now |
Part Details for HLG-60H-54D
HLG-60H-54D CAD Models
HLG-60H-54D Part Data Attributes
|
HLG-60H-54D
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-60H-54D
Mean Well
1 Output, 62.1W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 171 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.15 A | |
Output Voltage-Max | 54 V | |
Output Voltage-Min | 32.4 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 36.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 62.1 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.58 s |