Part Details for HLG-60H-C350AB by Mean Well
Overview of HLG-60H-C350AB by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-60H-C350AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-60H-C350AB-ND
|
DigiKey | LED DRVR CC/CV AC/DC Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$37.1600 | Buy Now |
DISTI #
HLG-60H-C350AB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-60H-C350AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$32.6000 / $36.9000 | Buy Now |
DISTI #
709-HLG-60H-C350AB
|
Mouser Electronics | LED Power Supplies 100-200Vout 350mA 70W 90-305Vin CC IP65 Io adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$36.2300 / $39.0900 | Order Now |
DISTI #
75075944
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 70W, 350mA, HLG-60H-C Series | MEAN WELL HLG-60H-C350AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7200 / $39.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.1700 | Buy Now |
|
Onlinecomponents.com | 70W Constant Current LED Driver - 210 to 350mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 13 Factory Stock |
|
$32.6000 / $36.9000 | Buy Now |
DISTI #
HLG-60H-C350AB
|
TME | Power supply: switching, LED, 70W, 100÷200VDC, 210÷350mA, IP65 Min Qty: 1 | 7 |
|
$32.6000 / $36.9000 | Buy Now |
DISTI #
000000000005945221
|
Sager | LED Power Supplies 100-200Vout 350mA 70W 90-305Vin CC IP65 Io adj w/pot + 3 in 1 Dimming Min Qty: 1 | 0 |
|
$32.6000 / $36.9000 | Buy Now |
|
Master Electronics | 70W Constant Current LED Driver - 210 to 350mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 13 Factory Stock |
|
$32.6000 / $36.9000 | Buy Now |
Part Details for HLG-60H-C350AB
HLG-60H-C350AB CAD Models
HLG-60H-C350AB Part Data Attributes
|
HLG-60H-C350AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-60H-C350AB
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |