Part Details for HLG-80H-20B by Mean Well
Overview of HLG-80H-20B by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HLG-80H-20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2620-ND
|
DigiKey | LED DRVR CC/CV AC/DC 12-20V 4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
19 In Stock |
|
$43.9552 / $48.0800 | Buy Now |
DISTI #
HLG-80H-20B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-80H-20B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$38.1000 / $43.1000 | Buy Now |
DISTI #
709-HLG80H-20B
|
Mouser Electronics | LED Power Supplies 20V 4A 80W IP67 OCP adj cable RoHS: Compliant | 3 |
|
$42.5000 / $46.6200 | Buy Now |
DISTI #
70387635
|
RS | Power Supply, AC-DC,20V,4A,100-305V In, Sealed, PFC, LED Driver,80W, HLG-80H Series | MEAN WELL HLG-80H-20B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$45.9200 / $48.0800 | RFQ |
|
Future Electronics | 100 - 277Vac, 80W, 4000mA, 12-20V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$45.1500 / $47.4100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 80W - Fixd: 20 Vdc @ 4,000mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
3 In Stock 14 Factory Stock |
|
$38.1000 / $43.1000 | Buy Now |
DISTI #
77359341
|
Verical | AC/DC LED Power Supply 80W Single 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$44.2680 / $50.0780 | Buy Now |
DISTI #
51744686
|
Verical | AC/DC LED Power Supply 80W Single 7-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1803 | Americas - 2 |
|
$49.5300 / $56.0300 | Buy Now |
DISTI #
HLG-80H-20B
|
TME | Power supply: switched-mode, LED, 80W, 20VDC, 4A, 90÷305VAC, IP67 Min Qty: 1 | 5 |
|
$38.1000 / $43.1000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 80W - Fixd: 20 Vdc @ 4,000mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
3 In Stock 14 Factory Stock |
|
$38.1000 / $43.1000 | Buy Now |
Part Details for HLG-80H-20B
HLG-80H-20B CAD Models
HLG-80H-20B Part Data Attributes
|
HLG-80H-20B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-80H-20B
Mean Well
1 Output, 80W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CCC, EAC, EN, UKCA, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 195.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.4 s |