Part Details for HLG-80H-42BL by Mean Well
Overview of HLG-80H-42BL by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-80H-42BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 81.9W - Fixd:42 Vdc @ 1,950mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$37.0000 / $41.8000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 81.9W - Fixd:42 Vdc @ 1,950mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$37.0000 / $41.8000 | Buy Now |