Part Details for HLG100H-24JB by Mean Well
Overview of HLG100H-24JB by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG100H-24JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-HLG100H-24JB
|
Mouser Electronics | LED Power Supplies 96W 24V 4A CC+CV W/ Junction box RoHS: Compliant | 0 |
|
$53.7200 | Order Now |