Part Details for HLIC/RICH3/X8/GEN2/XX by PLD Applications Inc
Overview of HLIC/RICH3/X8/GEN2/XX by PLD Applications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USB3.1TYPC-000.5M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-000.5M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 0.5m (1.6ft) | |
89HP0504PBZBNRG | Renesas Electronics Corporation | PCIe Gen2 Signal repeater |
Price & Stock for HLIC/RICH3/X8/GEN2/XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLIC/RICH3/X8/GEN2
|
Avnet Americas | PERMANENT SOURCE CODE LICENSE FOR A X1/X2/X4/X8 PCI EXPRESS - Virtual or Non-Physical Inventory (Software & Literature) (Alt: HLIC/RICH3/X8/GEN2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: No Container | 0 |
|
$90,780.0000 | Buy Now |