HLMA-QL00-UV022
Description: Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2

Overview of HLMA-QL00-UV022 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HLMA-QL00-UV022 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMA-QL00-UV022 by Broadcom Limited

HLMA-QL00-UV022
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
AMBER
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.05 A
Forward Voltage-Max
2.4 V
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
825.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.92 mm
Packing Method
BULK
Peak Wavelength
590 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
1.78 mm
Surface Mount
YES
T-code
T-3/4
Terminal Finish
Pure Tin (Sn)
Viewing Angle
15 deg
Want to compare parts?
  1. HLMA-QL00-UV022
    Broadcom Limited
    Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMA-QL00-UV022

This table gives cross-reference parts and alternative options found for HLMA-QL00-UV022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-QL00-UV022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMA-QL00-UV022 Single Color LED, Amber, Untinted Nondiffused, T-3/4, 1.78mm Agilent Technologies Inc HLMA-QL00-UV022 vs HLMA-QL00-UV022

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMA-QL00-UV022 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMA-QL00-UV022 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HLMA-QL00-UV022 would you like to use for your alert(s)?
  • Please alert me when HLMA-QL00-UV022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMA-QL00-UV022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMA-QL00-UV022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMA-QL00-UV022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMA-QL00-UV022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMA-QL00-UV022 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: