There are no models available for this part yet.
Overview of HLMP-1790-A0002 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1790ACS6-2.048#TRMPBF | Analog Devices | uP SOT-23 L Drop Ref Fam | |
LT1790ACS6-3.3#TRMPBF | Analog Devices | uP SOT-23 L Drop Ref Fam | |
LT1790AIS6-1.25#TRPBF | Analog Devices | uP SOT-23 L Drop Ref Fam |
Price & Stock for HLMP-1790-A0002 by Agilent Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | T-1 SINGLE COLOR LED, GREEN, 3 mm | 22 |
|
$0.3000 / $0.3600 | Buy Now |
CAD Models for HLMP-1790-A0002 by Agilent Technologies Inc
Part Data Attributes for HLMP-1790-A0002 by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
CMOS COMPATIBLE
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.007 A
|
Forward Voltage-Max
|
2.2 V
|
JESD-609 Code
|
e0
|
Lens Type
|
TINTED DIFFUSED
|
Luminous Intensity-Nom
|
2.3 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.445 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
565 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
50 deg
|
Alternate Parts for HLMP-1790-A0002
This table gives cross-reference parts and alternative options found for HLMP-1790-A0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1790-A0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1790-A0002 | Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1790-A0002 vs HLMP-1790-A0002 |
HLMP-1790-A0002 | T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1790-A0002 vs HLMP-1790-A0002 |
Related Parts for HLMP-1790-A0002
-
HLMP-1700-B0002Visible LEDs
-
CGA5L3X8R1C475K160ABFixed Capacitors
-
PBC04DAANHeaders and Edge Type Connectors
-
RC1206FR-0710RLFixed Resistors
-
SMDA05CTransient Suppressors
-
STTH1212DRectifier Diodes
-
231-304/107-000Terminals and Terminal Blocks
-
DS1-175-0005Fixed Inductors
-
ATTINY816-SNRMicrocontrollers