There are no models available for this part yet.
Overview of HLMP-6405-J0011 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-05A06L | Coilcraft Inc | Variable Inductor, 0.065uH Min, 0.099uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-05L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, | |
164-05A06SL | Coilcraft Inc | Variable Inductor, 0.053uH Min, 0.071uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for HLMP-6405-J0011 by Agilent Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 4 | 449 |
|
$0.4200 / $1.5000 | Buy Now | ||
Quest Components | LED, Dome Style, Yellow, Clear | 1500 |
|
$0.1500 / $0.3600 | Buy Now | ||
Quest Components | LED, Dome Style, Yellow, Clear | 359 |
|
$0.5200 / $2.0000 | Buy Now |
CAD Models for HLMP-6405-J0011 by Agilent Technologies Inc
Part Data Attributes for HLMP-6405-J0011 by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
TTL COMPATIBLE
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e0
|
Lens Type
|
UNTINTED NONDIFFUSED
|
Luminous Intensity-Nom
|
20.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.92 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
583 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
1.78 mm
|
Surface Mount
|
YES
|
T-code
|
T-3/4
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Viewing Angle
|
28 deg
|
Alternate Parts for HLMP-6405-J0011
This table gives cross-reference parts and alternative options found for HLMP-6405-J0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6405-J0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-6405-MN011 | Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.78mm | Agilent Technologies Inc | HLMP-6405-J0011 vs HLMP-6405-MN011 |
Related Parts for HLMP-6405-J0011
-
HLMP-6505-L0011Visible LEDs
-
KCM55WR71H336MH01LFixed Capacitors
-
SLW-104-01-G-SHeaders and Edge Type Connectors
-
MR2835SKGTransient Suppressors
-
5082-2800#T25Rectifier Diodes
-
ATXMEGA16A4U-MHMicrocontrollers
-
IXFH20N85XPower Field-Effect Transistors
-
MIC5205YM5Linear Regulator ICs
-
NUD3124LT1GSmall Signal Field-Effect Transistors