Part Details for HLN-40H-24A by Mean Well
Overview of HLN-40H-24A by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLN-40H-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2260
|
Newark | 40W Single Output Switching Power Supply |Mean Well HLN-40H-24A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1800 | Buy Now |
DISTI #
1866-2648-ND
|
DigiKey | LED DRVR CC/CV AC/DC 24V 1.67A Min Qty: 1 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$40.7232 / $44.5400 | Buy Now |
DISTI #
HLN-40H-24A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLN-40H-24A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-HLN40H-24A
|
Mouser Electronics | LED Power Supplies 40.1W 24V 1.67A IP64 Internal Adj RoHS: Compliant | 12 |
|
$36.0000 / $42.0000 | Buy Now |
DISTI #
70248259
|
RS | Power Supply, AC-DC,24V,1.67A,100-305V In, Sealed, PFC, LED Driver, HLN-40H Series | MEAN WELL HLN-40H-24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$40.8900 / $45.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.3700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 40.1W - Adj:24 Vdc @ 1,670mA - Dim: No RoHS: Compliant |
32 In Stock |
|
$32.7300 / $38.5800 | Buy Now |
DISTI #
HLN-40H-24A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLN-40H-24A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
4377652
|
Farnell | LED DRIVER, CONSTANT CURRENT/VOLT, 40.1W RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 5 Days Container: Each | 0 |
|
$49.5248 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 40.1W - Adj:24 Vdc @ 1,670mA - Dim: No RoHS: Compliant |
32 In Stock |
|
$32.7300 / $38.5800 | Buy Now |
Part Details for HLN-40H-24A
HLN-40H-24A CAD Models
HLN-40H-24A Part Data Attributes:
|
HLN-40H-24A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLN-40H-24A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |