Part Details for HLN-80H-20A by Mean Well
Overview of HLN-80H-20A by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLN-80H-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2672-ND
|
DigiKey | LED DRVR CC/CV AC/DC 20V 4A Min Qty: 1 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$55.2672 / $60.4500 | Buy Now |
DISTI #
HLN-80H-20A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLN-80H-20A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-HLN80H-20A
|
Mouser Electronics | LED Power Supplies 20V 4A 80W IP67 OCP adj in pot RoHS: Compliant | 3 |
|
$48.8600 / $57.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.5000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 80W - Adj: 20 Vdc @ 4,000mA - Dim: No RoHS: Compliant |
3 In Stock 35 Factory Stock |
|
$44.4200 / $52.3600 | Buy Now |
DISTI #
51743673
|
Verical | AC/DC LED Power Supply 80W Single 5-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 2 |
|
$57.7460 / $68.0680 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 80W - Adj: 20 Vdc @ 4,000mA - Dim: No RoHS: Compliant |
3 In Stock 35 Factory Stock |
|
$44.4200 / $52.3600 | Buy Now |
Part Details for HLN-80H-20A
HLN-80H-20A CAD Models
HLN-80H-20A Part Data Attributes
|
HLN-80H-20A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLN-80H-20A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |