Part Details for HLN-80H-54B by Mean Well
Overview of HLN-80H-54B by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLN-80H-54B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLN-80H-54B-ND
|
DigiKey | LED DRVR CC/CV AC/DC 54V 1.5A Min Qty: 24 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$55.9500 | Buy Now |
DISTI #
HLN-80H-54B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP64 54V 1.5A - Boxed Product (Development Kits) (Alt: HLN-80H-54B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-HLN80H-54B
|
Mouser Electronics | LED Power Supplies 54V 1.5A 81W IP67 OCP adj cable RoHS: Compliant | 2 |
|
$51.2900 / $59.8200 | Buy Now |
DISTI #
70387684
|
RS | Power Supply, AC-DC,54V,1.5A,100-305V In, Enclosed, PFC, LED Driver, HLN-80H Series | MEAN WELL HLN-80H-54B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7000 / $60.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$60.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 81W - Fixd: 54 Vdc @ 1,500mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
4 In Stock |
|
$46.6200 / $54.3800 | Buy Now |
DISTI #
51743674
|
Verical | AC/DC LED Power Supply 81W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 4 |
|
$60.6060 / $70.6940 | Buy Now |
|
Quest Components | 2 |
|
$56.0000 | Buy Now | |
DISTI #
HLN-80H-54B
|
TME | Power supply: switching, LED, 81W, 54VDC, 1.5A, 90÷305VAC, IP64 Min Qty: 1 | 0 |
|
$42.5000 / $48.1000 | RFQ |
DISTI #
000000000003770875
|
Sager | LED Power Supplies 54V 1.5A 81W IP67 OCP adj cable Min Qty: 1 | 0 |
|
$48.6200 / $55.5700 | Buy Now |
Part Details for HLN-80H-54B
HLN-80H-54B CAD Models
HLN-80H-54B Part Data Attributes
|
HLN-80H-54B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLN-80H-54B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |