Part Details for HLR-2A by Eaton Bussmann
Overview of HLR-2A by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLR-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J4721
|
Newark | Fuse Holder, 15A, 300V, Wire Leaded, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:15A, Fuse Size Held:-, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:Hlr Series, Voltage Rating Vac:300V Rohs Compliant: Yes |Eaton Bussmann HLR-2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3700 / $13.6000 | Buy Now |
DISTI #
283-4444-ND
|
DigiKey | FUSE HLDR CART 300V 15A PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$11.1888 / $20.4000 | Buy Now |
DISTI #
71445780
|
RS | Fuseholder, W/Fuse, 1 Pole, Panel Mount, 300V, 12A | Bussmann by Eaton HLR-2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$16.6500 / $20.8100 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
000000000000014292
|
Sager | Fuse Holder Panel Mount Min Qty: 1 | 0 |
|
$10.2000 / $12.1800 | Buy Now |