Part Details for HLS-07-SL by Eaton Bussmann
Overview of HLS-07-SL by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLS-07-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3485
|
Newark | Buss Multipole Fusehldr |Eaton Bussmann HLS-07-SL RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4300 / $60.9200 | Buy Now |
DISTI #
HLS-07-SL-ND
|
DigiKey | FUSE BLOCK BLADE 125V 15A PCB Min Qty: 96 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.1648 | Buy Now |
DISTI #
71445883
|
RS | Fuseholder, 7 Pole, Through Hole Vertical, 60V, 125VAC, 15A | Bussmann by Eaton HLS-07-SL RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$59.6900 | RFQ |
DISTI #
000000000002493315
|
Sager | Fuse Holder MULTIPOLE FUSEHLDR Min Qty: 96 | 0 |
|
$55.1000 | Buy Now |