Part Details for HLS-11-SL by Eaton Bussmann
Overview of HLS-11-SL by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLS-11-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4135
|
Newark | Buss Multipole Fusehldr |Eaton Bussmann HLS-11-SL Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.7500 / $92.6800 | Buy Now |
DISTI #
HLS-11-SL-ND
|
DigiKey | FUSE BLOCK BLADE 125V 15A PCB Min Qty: 60 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.7968 | Buy Now |
DISTI #
71445922
|
RS | Fuseholder, 11 Pole, Through Hole Vertical, 60V, 125VAC, 15A | Bussmann by Eaton HLS-11-SL RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$91.4600 | RFQ |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 11 |
|
$12.3760 / $13.9230 | Buy Now | |
DISTI #
000000000002493318
|
Sager | Fuse Holder MULTIPOLE FUSEHLDR Min Qty: 60 | 0 |
|
$91.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1100 |
|
$20.0000 / $30.7700 | Buy Now |