Part Details for HLS208K by Fujisoku Corporation
Overview of HLS208K by Fujisoku Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for HLS208K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 8 |
|
$20.0000 / $22.5000 | Buy Now |
Part Details for HLS208K
HLS208K CAD Models
HLS208K Part Data Attributes
|
HLS208K
Fujisoku Corporation
Buy Now
Datasheet
|
Compare Parts:
HLS208K
Fujisoku Corporation
Rocker Switch, DPST, Off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJISOKU CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 30 deg | |
Actuator Length | 0.236 inch | |
Actuator Type | ROCKER | |
Additional Feature | UL & CSA CERTIFIED | |
Body Breadth | 18.0086 mm | |
Body Height | 21.0058 mm | |
Body Length or Diameter | 21.0058 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 15000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.335 inch | |
Termination Type | QUICK CONNECT | |
Washability | SOLVENT |