Part Details for HLT-01-SL by Eaton Bussmann
Overview of HLT-01-SL by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLT-01-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P4826
|
Newark | Buss Multipole Fuseholder |Eaton Bussmann HLT-01-SL Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$20.8100 / $24.2600 | Buy Now |
DISTI #
99M4141
|
Newark | Buss Multipole Fuseholder |Eaton Bussmann HLT-01-SL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2500 / $17.8700 | Buy Now |
DISTI #
HLT-01-SL-ND
|
DigiKey | FUSE BLOCK BLADE 125V 15A PCB Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7410 | Buy Now |
DISTI #
71445968
|
RS | Fuseholder, 1 Pole, Through Hole Vertical, 60V, 125VAC, 15A | Bussmann by Eaton HLT-01-SL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5800 | RFQ |
DISTI #
000000000000702559
|
Sager | Fuse Holder MULTIPOLE FUSEHOLDER | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 309 |
|
$0.5000 / $0.7700 | Buy Now |