Part Details for HM-20-SS-B by Sealcon USA
Overview of HM-20-SS-B by Sealcon USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM-20-SS-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-HM-20-SS-B-ND
|
DigiKey | HX PLUG STAINLESS STEEL M20X1.5 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
256 In Stock |
|
$38.7000 | Buy Now |
|
Onlinecomponents.com | Dome plugs made of stainless steel RoHS: Compliant |
1 In Stock |
|
$29.8200 / $41.0900 | Buy Now |
|
Master Electronics | Dome plugs made of stainless steel RoHS: Compliant |
1 In Stock |
|
$29.8200 / $41.0900 | Buy Now |