Part Details for HM-26B by TE Connectivity
Overview of HM-26B by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM-26B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3178
|
Newark | Hm-26B = Hm Relay |Cii Te Connectivity HM-26B Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4100 / $52.6800 | Buy Now |
DISTI #
HM-26B-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
50 In Stock |
|
$48.0100 | Buy Now |
DISTI #
1-1617109-3
|
Avnet Americas | Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole - Bulk (Alt: 1-1617109-3) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 31 Weeks, 3 Days Container: Bulk | 0 |
|
$41.9962 / $50.5378 | Buy Now |
DISTI #
655-HM-26B
|
Mouser Electronics | General Purpose Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO RoHS: Compliant | 0 |
|
$61.0900 | Order Now |
DISTI #
71711247
|
RS | TE, A&D High Performance Group, Circular Connectors, HM-26B = HM RELAY | TE Connectivity HM-26B RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$59.2100 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.398x9.398x6.985)mm THT Military Relay |
50 In Stock |
|
$65.6300 / $67.9600 | Buy Now |
DISTI #
000000000003353439
|
Sager | General Purpose Relays 26.5V Mcro Min Relay 2 Form C (DPDT) 2 CO Min Qty: 1 | 0 |
|
$47.4500 / $54.7500 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.398x9.398x6.985)mm THT Military Relay |
50 In Stock |
|
$65.6300 / $67.9600 | Buy Now |
Part Details for HM-26B
HM-26B CAD Models
HM-26B Part Data Attributes:
|
HM-26B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HM-26B
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for HM-26B
This table gives cross-reference parts and alternative options found for HM-26B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM-26B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1617109-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HM-26B vs 1-1617109-3 |
1-1617108-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HM-26B vs 1-1617108-3 |
HMD-26B | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 26.5VDC (COIL), 450mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HM-26B vs HMD-26B |